AIGT8160 | |
---|---|
DigiKey Part Number | AIGT8160-ND |
Manufacturer | |
Manufacturer Product Number | AIGT8160 |
Description | CABLE ASSEMBLY INTERFACE 10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | GT Series | |
Specifications | Interface, 32.8' (10.00m) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.77000 | ¥812.77 |