AIG32830 | |
---|---|
DigiKey Part Number | AIG32830-ND |
Manufacturer | |
Manufacturer Product Number | AIG32830 |
Description | MOUNTING BRACKET PANEL MOUNT 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | GT32 Series | |
Specifications | Panel Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.09000 | ¥646.09 |