AIG12MQ12D | |
---|---|
DigiKey Part Number | 1110-3346-ND |
Manufacturer | |
Manufacturer Product Number | AIG12MQ12D |
Description | HMI TOUCHSCREEN 4.6" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.6" Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 4.6" | |
Display Type | Monochrome | |
Case Color | Silver | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,735.46000 | ¥3,735.46 |
10 | ¥3,395.88700 | ¥33,958.87 |