AFPXHC30PD | |
---|---|
DigiKey Part Number | 1110-AFPXHC30PD-ND |
Manufacturer | |
Manufacturer Product Number | AFPXHC30PD |
Description | FP-XH CPU 24VDC (IN:16 OUT:14 PN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 14 - Digital | |
Expandable | 8 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | RS-232C, USB | |
Memory Size | 32K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINGR7, FPWINPRO7 | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,876.38000 | ¥3,876.38 |
10 | ¥3,747.15800 | ¥37,471.58 |