AFC8503S is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Panasonic Industrial Automation Sales
In Stock: 70
Unit Price: ¥1,034.44000
Datasheet

AFC8503S

DigiKey Part Number
1110-AFC8503S-ND
Manufacturer
Manufacturer Product Number
AFC8503S
Description
PLC PROGRAMMING CABLE ROUND D-SU
Customer Reference
Detailed Description
Interface Cable Assembly Panasonic FP Series 9.84' (3.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Circular Connector
Control Side Connection
D-Sub Connector
Specifications
Interface
Number of Positions
9, 5
Length
9.84' (3.00m)
For Use With/Related Products
Panasonic FP Series
Approval Agency
-