MC77B3 | |
---|---|
DigiKey Part Number | P10105-ND |
Manufacturer | |
Manufacturer Product Number | MC77B3 |
Description | MOUNTING CLAMP 3.0" 3 TAB |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 3.000" Dia (76.2mm) | |
Specifications | Screw Clamp Type Bracket | |
Base Product Number |