LNJ808K8SRA | |
---|---|
DigiKey Part Number | P11132TR-ND - Tape & Reel (TR) P11132CT-ND - Cut Tape (CT) P11132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNJ808K8SRA |
Description | LED ORANGE SS TYPE LED SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.90mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.93V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |