LNJ010X6FRA

DigiKey Part Number
P12024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ010X6FRA
Description
LED WHITE SIDE VIEW LED SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.20mm W
Height (Max)
1.00mm
Base Product Number