LN482YPX | |
---|---|
DigiKey Part Number | P549-ND |
Manufacturer | |
Manufacturer Product Number | LN482YPX |
Description | LED AMBER 2MM T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥2.13810 | ¥213.81 |
500 | ¥1.79358 | ¥896.79 |
1,000 | ¥1.68486 | ¥1,684.86 |