LN45YP | |
---|---|
DigiKey Part Number | P443-ND |
Manufacturer | |
Manufacturer Product Number | LN45YP |
Description | LED AMBER DIFF SIDE VIEW T/H R/A |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 4.20mm W | |
Height (Max) | 7.90mm | |
Base Product Number |