EZP-Q33335LTA | |
---|---|
DigiKey Part Number | 10-EZP-Q33335LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33335LTA |
Description | CAP FILM 3.3UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33335LTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 21.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.669" W (41.00mm x 17.00mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.15500 | ¥201.55 |
50 | ¥18.27660 | ¥913.83 |
300 | ¥16.50170 | ¥4,950.51 |