EZJ-Z1V800AA | |
---|---|
DigiKey Part Number | P14193TR-ND - Tape & Reel (TR) P14193CT-ND - Cut Tape (CT) P14193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V800AA |
Description | VARISTOR 80V 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 80 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2.1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.23640 | ¥55.91 |
100 | ¥1.44820 | ¥144.82 |
250 | ¥1.19864 | ¥299.66 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.73519 | ¥735.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63928 | ¥2,557.12 |
8,000 | ¥0.57535 | ¥4,602.80 |
12,000 | ¥0.51142 | ¥6,137.04 |
28,000 | ¥0.47946 | ¥13,424.88 |
100,000 | ¥0.41553 | ¥41,553.00 |
200,000 | ¥0.40914 | ¥81,828.00 |