EZJ-P0V650DM | |
---|---|
DigiKey Part Number | P19853TR-ND - Tape & Reel (TR) P19853CT-ND - Cut Tape (CT) P19853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V650DM |
Description | VARISTOR 65V 2A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 V 2 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V650DM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 40 V | |
Varistor Voltage (Typ) | 65 V | |
Current - Surge | 2 A | |
Energy | - | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.99700 | ¥29.97 |
25 | ¥2.62400 | ¥65.60 |
100 | ¥1.69700 | ¥169.70 |
250 | ¥1.40488 | ¥351.22 |
500 | ¥1.12376 | ¥561.88 |
1,000 | ¥0.86162 | ¥861.62 |
2,500 | ¥0.74919 | ¥1,872.98 |
5,000 | ¥0.67429 | ¥3,371.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45462 | ¥4,546.20 |