EYL-GULF387A | |
---|---|
DigiKey Part Number | 10-EYL-GULF387A-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GULF387A |
Description | LENS OPTICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 8mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Optical Glass | |
Mounting Type | Press Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥25.86723 | ¥28,453.95 |