EYG-TE0E0A30A | |
---|---|
DigiKey Part Number | 10-EYG-TE0E0A30A-ND |
Manufacturer | |
Manufacturer Product Number | EYG-TE0E0A30A |
Description | THERM PAD 140MMX140MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Black 140.00mm x 140.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Through-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 140.00mm x 140.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Graphite Resin | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 2.36°C/W | |
Thermal Conductivity | 13W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |