EXC-14CT500U | |
---|---|
DigiKey Part Number | P19429TR-ND - Tape & Reel (TR) P19429CT-ND - Cut Tape (CT) P19429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CT500U |
Description | CMC 100MA 2LN 50 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 2.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.97800 | ¥9.78 |
25 | ¥0.89760 | ¥22.44 |
50 | ¥0.79400 | ¥39.70 |
100 | ¥0.69450 | ¥69.45 |
250 | ¥0.66104 | ¥165.26 |
500 | ¥0.62144 | ¥310.72 |
1,000 | ¥0.47598 | ¥475.98 |
2,500 | ¥0.44954 | ¥1,123.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31954 | ¥3,195.40 |