EXB-V4V101JV | |
---|---|
DigiKey Part Number | Y2101TR-ND - Tape & Reel (TR) Y2101CT-ND - Cut Tape (CT) Y2101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V101JV |
Description | RES ARRAY 2 RES 100 OHM 0606 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥1.76680 | ¥44.17 |
50 | ¥1.28080 | ¥64.04 |
100 | ¥0.90060 | ¥90.06 |
250 | ¥0.72836 | ¥182.09 |
500 | ¥0.57386 | ¥286.93 |
1,000 | ¥0.39727 | ¥397.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33105 | ¥1,655.25 |
10,000 | ¥0.30898 | ¥3,089.80 |
25,000 | ¥0.29354 | ¥7,338.50 |
50,000 | ¥0.28758 | ¥14,379.00 |
125,000 | ¥0.28140 | ¥35,175.00 |