EXB-Q16P332J | |
---|---|
DigiKey Part Number | U6332TR-ND - Tape & Reel (TR) U6332CT-ND - Cut Tape (CT) U6332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P332J |
Description | RES ARRAY 15 RES 3.3K OHM 1506 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P332J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.83560 | ¥145.89 |
50 | ¥5.33140 | ¥266.57 |
100 | ¥4.38570 | ¥438.57 |
250 | ¥4.02348 | ¥1,005.87 |
500 | ¥3.33942 | ¥1,669.71 |
1,000 | ¥2.71580 | ¥2,715.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.44140 | ¥12,207.00 |