EXB-N8V241JX | |
---|---|
DigiKey Part Number | Y10241TR-ND - Tape & Reel (TR) Y10241CT-ND - Cut Tape (CT) Y10241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V241JX |
Description | RES ARRAY 4 RES 240 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V241JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 240 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.73060 | ¥36.53 |
100 | ¥0.51390 | ¥51.39 |
250 | ¥0.41576 | ¥103.94 |
500 | ¥0.32758 | ¥163.79 |
1,000 | ¥0.22675 | ¥226.75 |
5,000 | ¥0.18899 | ¥944.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17640 | ¥1,764.00 |
30,000 | ¥0.16758 | ¥5,027.40 |
50,000 | ¥0.16417 | ¥8,208.50 |
100,000 | ¥0.16064 | ¥16,064.00 |