EXB-D10C151J | |
---|---|
DigiKey Part Number | U9151TR-ND - Tape & Reel (TR) U9151CT-ND - Cut Tape (CT) U9151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C151J |
Description | RES ARRAY 8 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C151J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.67600 | ¥26.76 |
25 | ¥2.41680 | ¥60.42 |
50 | ¥2.17720 | ¥108.86 |
100 | ¥1.79790 | ¥179.79 |
250 | ¥1.69288 | ¥423.22 |
500 | ¥1.41932 | ¥709.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.41928 | ¥7,096.40 |