EXB-14V332JX | |
---|---|
DigiKey Part Number | Y3332TR-ND - Tape & Reel (TR) Y3332CT-ND - Cut Tape (CT) Y3332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V332JX |
Description | RES ARRAY 2 RES 3.3K OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.90500 | ¥19.05 |
25 | ¥1.46120 | ¥36.53 |
50 | ¥1.05900 | ¥52.95 |
100 | ¥0.74550 | ¥74.55 |
250 | ¥0.60260 | ¥150.65 |
500 | ¥0.47486 | ¥237.43 |
1,000 | ¥0.32880 | ¥328.80 |
5,000 | ¥0.27398 | ¥1,369.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25571 | ¥2,557.10 |
30,000 | ¥0.24293 | ¥7,287.90 |
50,000 | ¥0.23800 | ¥11,900.00 |
100,000 | ¥0.23288 | ¥23,288.00 |