EVQ-V5502715B | |
---|---|
DigiKey Part Number | P123431-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5502715B |
Description | ROTARY ENCODER MECHANICAL 15PPR |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 27mm Open Center | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
5 | ¥19.63800 | ¥98.19 |
10 | ¥18.35400 | ¥183.54 |
25 | ¥16.82560 | ¥420.64 |
40 | ¥15.69950 | ¥627.98 |
80 | ¥14.77400 | ¥1,181.92 |
240 | ¥14.17471 | ¥3,401.93 |