ESE-18L63A | |
---|---|
DigiKey Part Number | P15895STR-ND - Tape & Reel (TR) P15895SCT-ND - Cut Tape (CT) P15895SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L63A |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L63A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.130" (3.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.13600 | ¥81.36 |
25 | ¥7.60240 | ¥190.06 |
100 | ¥6.60150 | ¥660.15 |
250 | ¥6.00728 | ¥1,501.82 |
500 | ¥5.56920 | ¥2,784.60 |
1,000 | ¥5.16249 | ¥5,162.49 |
2,500 | ¥4.69312 | ¥11,732.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.65336 | ¥18,266.80 |