ERZ-E11A361S1 | |
---|---|
DigiKey Part Number | 10-ERZ-E11A361S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A361S1 |
Description | VARISTOR 360V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.69280 | ¥67.32 |
100 | ¥2.15430 | ¥215.43 |
250 | ¥2.00056 | ¥500.14 |
500 | ¥1.69270 | ¥846.35 |
1,000 | ¥1.35462 | ¥1,354.62 |