ERJ-U6SJR12V | |
---|---|
DigiKey Part Number | P.12BKTR-ND - Tape & Reel (TR) P.12BKCT-ND - Cut Tape (CT) P.12BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SJR12V |
Description | RES 0.12 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SJR12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥1.97900 | ¥19.79 |
50 | ¥1.35960 | ¥67.98 |
100 | ¥1.17070 | ¥117.07 |
500 | ¥0.85908 | ¥429.54 |
1,000 | ¥0.76105 | ¥761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.57298 | ¥2,864.90 |
10,000 | ¥0.52416 | ¥5,241.60 |
25,000 | ¥0.46881 | ¥11,720.25 |
35,000 | ¥0.45904 | ¥16,066.40 |
50,000 | ¥0.43625 | ¥21,812.50 |
125,000 | ¥0.40695 | ¥50,868.75 |