ERJ-U6SFR16V | |
---|---|
DigiKey Part Number | P.16BJTR-ND - Tape & Reel (TR) P.16BJCT-ND - Cut Tape (CT) P.16BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SFR16V |
Description | RES 0.16 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SFR16V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥2.87300 | ¥28.73 |
50 | ¥1.97200 | ¥98.60 |
100 | ¥1.69690 | ¥169.69 |
500 | ¥1.24572 | ¥622.86 |
1,000 | ¥1.10352 | ¥1,103.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86316 | ¥4,315.80 |
10,000 | ¥0.78960 | ¥7,896.00 |
25,000 | ¥0.70623 | ¥17,655.75 |
35,000 | ¥0.69152 | ¥24,203.20 |
50,000 | ¥0.65718 | ¥32,859.00 |
125,000 | ¥0.61305 | ¥76,631.25 |