ERJ-B2CFR20V | |
---|---|
DigiKey Part Number | 10-ERJ-B2CFR20VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR20VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR20V |
Description | RES 0.2 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR20V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.02100 | ¥30.21 |
50 | ¥2.07380 | ¥103.69 |
100 | ¥1.78470 | ¥178.47 |
500 | ¥1.31008 | ¥655.04 |
1,000 | ¥1.16058 | ¥1,160.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90781 | ¥4,539.05 |
10,000 | ¥0.83044 | ¥8,304.40 |
25,000 | ¥0.74276 | ¥18,569.00 |
35,000 | ¥0.72728 | ¥25,454.80 |
50,000 | ¥0.69118 | ¥34,559.00 |
125,000 | ¥0.64475 | ¥80,593.75 |