ERJ-B2CFR02V | |
---|---|
DigiKey Part Number | P16010TR-ND - Tape & Reel (TR) P16010CT-ND - Cut Tape (CT) P16010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR02V |
Description | RES 0.02 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR02V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥2.70920 | ¥67.73 |
50 | ¥2.01140 | ¥100.57 |
100 | ¥1.41870 | ¥141.87 |
250 | ¥1.26364 | ¥315.91 |
500 | ¥1.08320 | ¥541.60 |
1,000 | ¥0.82533 | ¥825.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69636 | ¥3,481.80 |
10,000 | ¥0.68089 | ¥6,808.90 |
25,000 | ¥0.65767 | ¥16,441.75 |
50,000 | ¥0.64478 | ¥32,239.00 |
125,000 | ¥0.63859 | ¥79,823.75 |