ERJ-6BSFR10V | |
---|---|
DigiKey Part Number | P17566TR-ND - Tape & Reel (TR) P17566CT-ND - Cut Tape (CT) P17566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSFR10V |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSFR10V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥1.97900 | ¥19.79 |
50 | ¥1.35620 | ¥67.81 |
100 | ¥1.16740 | ¥116.74 |
500 | ¥0.85694 | ¥428.47 |
1,000 | ¥0.75916 | ¥759.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.59382 | ¥2,969.10 |
10,000 | ¥0.54321 | ¥5,432.10 |
25,000 | ¥0.48585 | ¥12,146.25 |
35,000 | ¥0.47573 | ¥16,650.55 |
50,000 | ¥0.45211 | ¥22,605.50 |
125,000 | ¥0.42175 | ¥52,718.75 |