ERJ-6BQFR75V | |
---|---|
DigiKey Part Number | P17524TR-ND - Tape & Reel (TR) P17524CT-ND - Cut Tape (CT) P17524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQFR75V |
Description | RES 0.75 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQFR75V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.54300 | ¥15.43 |
50 | ¥1.06080 | ¥53.04 |
100 | ¥0.91290 | ¥91.29 |
500 | ¥0.67008 | ¥335.04 |
1,000 | ¥0.59365 | ¥593.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.46435 | ¥2,321.75 |
10,000 | ¥0.42477 | ¥4,247.70 |
25,000 | ¥0.37992 | ¥9,498.00 |
35,000 | ¥0.37200 | ¥13,020.00 |
50,000 | ¥0.35353 | ¥17,676.50 |
125,000 | ¥0.32979 | ¥41,223.75 |