ERJ-3BWFR020V | |
---|---|
DigiKey Part Number | P17461TR-ND - Tape & Reel (TR) P17461CT-ND - Cut Tape (CT) P17461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR020V |
Description | RES 0.02 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR020V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥1.97900 | ¥19.79 |
50 | ¥1.35960 | ¥67.98 |
100 | ¥1.17070 | ¥117.07 |
500 | ¥0.85908 | ¥429.54 |
1,000 | ¥0.76105 | ¥761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.59531 | ¥2,976.55 |
10,000 | ¥0.54457 | ¥5,445.70 |
25,000 | ¥0.48707 | ¥12,176.75 |
35,000 | ¥0.47692 | ¥16,692.20 |
50,000 | ¥0.45325 | ¥22,662.50 |
125,000 | ¥0.42280 | ¥52,850.00 |