ERJ-2GEJ7R5X | |
---|---|
DigiKey Part Number | P7.5JTR-ND - Tape & Reel (TR) P7.5JCT-ND - Cut Tape (CT) P7.5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ7R5X |
Description | RES SMD 7.5 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ7R5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.10840 | ¥5.42 |
100 | ¥0.08950 | ¥8.95 |
500 | ¥0.06076 | ¥30.38 |
1,000 | ¥0.05221 | ¥52.21 |
5,000 | ¥0.03790 | ¥189.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03355 | ¥335.50 |
20,000 | ¥0.02990 | ¥598.00 |
30,000 | ¥0.02794 | ¥838.20 |
50,000 | ¥0.02597 | ¥1,298.50 |
100,000 | ¥0.02358 | ¥2,358.00 |