ERJ-1TRQF3R0U | |
---|---|
DigiKey Part Number | PT3.0YTR-ND - Tape & Reel (TR) PT3.0YCT-ND - Cut Tape (CT) PT3.0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF3R0U |
Description | RES 3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF3R0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.36600 | ¥84.15 |
50 | ¥3.02940 | ¥151.47 |
100 | ¥2.50230 | ¥250.23 |
250 | ¥2.35656 | ¥589.14 |
500 | ¥1.90764 | ¥953.82 |
1,000 | ¥1.54295 | ¥1,542.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.49242 | ¥5,969.68 |
8,000 | ¥1.45876 | ¥11,670.08 |
12,000 | ¥1.40827 | ¥16,899.24 |
28,000 | ¥1.37460 | ¥38,488.80 |