ERJ-14BSFR11U | |
---|---|
DigiKey Part Number | P17328TR-ND - Tape & Reel (TR) P17328CT-ND - Cut Tape (CT) P17328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSFR11U |
Description | RES 0.11 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSFR11U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.10300 | ¥31.03 |
50 | ¥2.22980 | ¥111.49 |
100 | ¥1.95560 | ¥195.56 |
500 | ¥1.49928 | ¥749.64 |
1,000 | ¥1.35470 | ¥1,354.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10353 | ¥5,517.65 |
10,000 | ¥1.02742 | ¥10,274.20 |
25,000 | ¥0.95131 | ¥23,782.75 |