ELL-4FG6R8NA | |
---|---|
DigiKey Part Number | PCD2191TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4FG6R8NA |
Description | FIXED IND 6.8UH 860MA 220MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 860 mA 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG6R8NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |