ELJ-SA221KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 19,596
Unit Price: ¥4.52000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ¥30.79000
Datasheet

ELJ-SA221KF

DigiKey Part Number
PCD1113TR-ND - Tape & Reel (TR)
PCD1113CT-ND - Cut Tape (CT)
PCD1113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-SA221KF
Description
FIXED IND 220UH 5MA 12 OHM SMD
Customer Reference
Detailed Description
220 µH Shielded Inductor 5 mA 12Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12Ohm Max
Q @ Freq
40 @ 1.5MHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number