EEH-ZT1H680P | |
---|---|
DigiKey Part Number | 10-EEH-ZT1H680PTR-ND - Tape & Reel (TR) 10-EEH-ZT1H680PCT-ND - Cut Tape (CT) 10-EEH-ZT1H680PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H680P |
Description | CAP ALUM HYB 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H680P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 405 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.64200 | ¥116.42 |
50 | ¥10.69580 | ¥534.79 |
100 | ¥8.86820 | ¥886.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.13022 | ¥3,565.11 |
1,000 | ¥6.23888 | ¥6,238.88 |
2,500 | ¥6.01608 | ¥15,040.20 |
5,000 | ¥5.79327 | ¥28,966.35 |
12,500 | ¥5.57046 | ¥69,630.75 |