ECW-HA3C472H | |
---|---|
DigiKey Part Number | P15431-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C472H |
Description | CAP FILM 4700PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C472H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.252" W (17.80mm x 6.40mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.35600 | ¥23.56 |
50 | ¥1.87180 | ¥93.59 |
100 | ¥1.54590 | ¥154.59 |
500 | ¥1.20782 | ¥603.91 |
2,200 | ¥1.06317 | ¥2,338.97 |