ECW-HA3C202J4 | |
---|---|
DigiKey Part Number | 10-ECW-HA3C202J4CT-ND - Cut Tape (CT) 10-ECW-HA3C202J4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C202J4 |
Description | CAP FILM 2000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C202J4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.260" W (17.80mm x 6.60mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.08800 | ¥40.88 |
50 | ¥3.25600 | ¥162.80 |
100 | ¥2.68870 | ¥268.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥2.41553 | ¥966.21 |
800 | ¥1.89041 | ¥1,512.33 |
1,200 | ¥1.78543 | ¥2,142.52 |
2,000 | ¥1.68039 | ¥3,360.78 |
4,000 | ¥1.57538 | ¥6,301.52 |
10,000 | ¥1.47034 | ¥14,703.40 |
20,000 | ¥1.44409 | ¥28,881.80 |
40,000 | ¥1.41783 | ¥56,713.20 |