ECW-H8273HA | |
---|---|
DigiKey Part Number | P14260-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8273HA |
Description | CAP FILM 0.027UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H8273HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 283V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.618" L x 0.299" W (15.70mm x 7.60mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.67300 | ¥56.73 |
100 | ¥4.04090 | ¥404.09 |
1,000 | ¥2.84683 | ¥2,846.83 |
5,000 | ¥2.52542 | ¥12,627.10 |
10,000 | ¥2.43358 | ¥24,335.80 |