ECP-U1E334KB5 | |
---|---|
DigiKey Part Number | PCF1544TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECP-U1E334KB5 |
Description | CAP FILM 0.33UF 10% 25VDC 1206 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 25V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECP-U1E334KB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |