ECP-U1C474MA5 | |
---|---|
DigiKey Part Number | PCF1130TR-ND - Tape & Reel (TR) PCF1130CT-ND - Cut Tape (CT) PCF1130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECP-U1C474MA5 |
Description | CAP FILM 0.47UF 20% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 12V 16V Acrylic, Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECP-U1C474MA5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.56500 | ¥45.65 |
50 | ¥3.84540 | ¥192.27 |
100 | ¥3.13120 | ¥313.12 |
500 | ¥2.60924 | ¥1,304.62 |
1,000 | ¥2.19727 | ¥2,197.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.05992 | ¥4,119.84 |
4,000 | ¥1.92257 | ¥7,690.28 |
10,000 | ¥1.85391 | ¥18,539.10 |
14,000 | ¥1.82645 | ¥25,570.30 |