ECP-U1C104MA5 | |
---|---|
DigiKey Part Number | PCF1126TR-ND - Tape & Reel (TR) PCF1126CT-ND - Cut Tape (CT) PCF1126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECP-U1C104MA5 |
Description | CAP FILM 0.1UF 20% 16VDC 0805 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 12V 16V Acrylic, Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECP-U1C104MA5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.66200 | ¥36.62 |
50 | ¥3.08200 | ¥154.10 |
100 | ¥2.51060 | ¥251.06 |
500 | ¥2.09186 | ¥1,045.93 |
1,000 | ¥1.76158 | ¥1,761.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65148 | ¥4,954.44 |
6,000 | ¥1.54138 | ¥9,248.28 |
9,000 | ¥1.48633 | ¥13,376.97 |
15,000 | ¥1.46431 | ¥21,964.65 |
30,000 | ¥1.43128 | ¥42,938.40 |