ECH-U1H151JX5 | |
---|---|
DigiKey Part Number | PCF1318TR-ND - Tape & Reel (TR) PCF1318CT-ND - Cut Tape (CT) PCF1318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H151JX5 |
Description | CAP FILM 150PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H151JX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.49600 | ¥24.96 |
50 | ¥1.98680 | ¥99.34 |
100 | ¥1.64110 | ¥164.11 |
500 | ¥1.28188 | ¥640.94 |
1,000 | ¥1.08969 | ¥1,089.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02557 | ¥3,076.71 |
6,000 | ¥0.96146 | ¥5,768.76 |
9,000 | ¥0.89736 | ¥8,076.24 |
15,000 | ¥0.88134 | ¥13,220.10 |
30,000 | ¥0.86531 | ¥25,959.30 |
75,000 | ¥0.83326 | ¥62,494.50 |