ECH-U1H151JB5 | |
---|---|
DigiKey Part Number | PCF1002TR-ND - Tape & Reel (TR) PCF1002CT-ND - Cut Tape (CT) PCF1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H151JB5 |
Description | CAP FILM 150PF 5% 50VDC 0805 |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H151JB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.49100 | ¥44.91 |
50 | ¥3.78300 | ¥189.15 |
100 | ¥3.08110 | ¥308.11 |
500 | ¥2.56738 | ¥1,283.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02692 | ¥6,080.76 |