ECH-U1C221JX5 | |
---|---|
DigiKey Part Number | PCF1463TR-ND - Tape & Reel (TR) PCF1463CT-ND - Cut Tape (CT) PCF1463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C221JX5 |
Description | CAP FILM 220PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C221JX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.56100 | ¥25.61 |
50 | ¥1.88820 | ¥94.41 |
100 | ¥1.53770 | ¥153.77 |
500 | ¥1.21390 | ¥606.95 |
1,000 | ¥1.02508 | ¥1,025.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91716 | ¥3,668.64 |
8,000 | ¥0.86320 | ¥6,905.60 |
12,000 | ¥0.83622 | ¥10,034.64 |
28,000 | ¥0.80925 | ¥22,659.00 |
100,000 | ¥0.70135 | ¥70,135.00 |