AMB210902 | |
---|---|
DigiKey Part Number | AMB210902-ND |
Manufacturer | |
Manufacturer Product Number | AMB210902 |
Description | AMB MOTION SENSOR (H TYPE/5VDC/2 |
Customer Reference | |
Detailed Description | Sensor Area Reflective 7.9" (20cm) Horizontal Mount Type Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Area Reflective | |
Sensing Distance | 7.9" (20cm) | |
Output Type | NPN - Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Trigger Type | External | |
Features | Horizontal Mount Type | |
Package / Case | Box | |
Operating Temperature | -25°C ~ 75°C | |
Detection Pattern | Middle | |
Base Product Number |