AMA115905 | |
---|---|
DigiKey Part Number | AMA115905-ND |
Manufacturer | |
Manufacturer Product Number | AMA115905 |
Description | MA MOTION SENSOR |
Customer Reference | |
Detailed Description | Sensor Area Reflective 2" (50mm) Vertical Mount Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Area Reflective | |
Sensing Distance | 2" (50mm) | |
Output Type | NPN - Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Trigger Type | External | |
Features | Vertical Mount Type | |
Package / Case | - | |
Operating Temperature | -25°C ~ 75°C | |
Detection Pattern | Thin Short | |
Base Product Number |