6SVP120MV | |
---|---|
DigiKey Part Number | P16596TR-ND - Tape & Reel (TR) P16596CT-ND - Cut Tape (CT) P16596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP120MV |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP120MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 139 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.78 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.90600 | ¥79.06 |
50 | ¥7.21120 | ¥360.56 |
100 | ¥5.90760 | ¥590.76 |
500 | ¥4.71488 | ¥2,357.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.16025 | ¥4,160.25 |
2,000 | ¥3.88290 | ¥7,765.80 |
5,000 | ¥3.74423 | ¥18,721.15 |
10,000 | ¥3.60555 | ¥36,055.50 |