35TQC2R7MYF | |
---|---|
DigiKey Part Number | 35TQC2R7MYF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35TQC2R7MYF |
Description | CAP TANT POLY 2.7UF 16V 1411 |
Customer Reference | |
Detailed Description | 2.7 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 2.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B15 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |